IDT71682SA20LB vs L7C172PC35 feature comparison

IDT71682SA20LB Integrated Device Technology Inc

Buy Now Datasheet

L7C172PC35 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC LOGIC DEVICES INC
Part Package Code QLCC DIP
Package Description LCC-28 DIP, DIP24,.3
Pin Count 28 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 35 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code S-CQCC-N28 R-PDIP-T24
JESD-609 Code e0 e0
Length 11.4554 mm 32.004 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 24
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm 4.572 mm
Standby Current-Max 0.02 A 0.00005 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.12 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.4554 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225

Compare IDT71682SA20LB with alternatives

Compare L7C172PC35 with alternatives