Part Details for IDT71682SA20LB by Integrated Device Technology Inc
Overview of IDT71682SA20LB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71682SA20LB
IDT71682SA20LB CAD Models
IDT71682SA20LB Part Data Attributes
|
IDT71682SA20LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71682SA20LB
Integrated Device Technology Inc
Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for IDT71682SA20LB
This table gives cross-reference parts and alternative options found for IDT71682SA20LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71682SA20LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89790023X | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | IDT71682SA20LB vs 5962-89790023X |
5962-89790023X | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71682SA20LB vs 5962-89790023X |
P4C1682-20LM | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71682SA20LB vs P4C1682-20LM |
CY7C172A-20LMB | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | IDT71682SA20LB vs CY7C172A-20LMB |
IDT71682LA20LB | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71682SA20LB vs IDT71682LA20LB |
P4C1682-20LMB | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71682SA20LB vs P4C1682-20LMB |
5962-89790013A | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71682SA20LB vs 5962-89790013A |
5962-89790013X | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71682SA20LB vs 5962-89790013X |
IDT71682LA20LB8 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71682SA20LB vs IDT71682LA20LB8 |
5962-89790023A | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Integrated Device Technology Inc | IDT71682SA20LB vs 5962-89790023A |