IDT7142LA70J
vs
IDT71322L70J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC52,.8SQ
PLASTIC, LCC-52
Pin Count
52
52
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
70 ns
Additional Feature
AUTOMATIC POWER-DOWN
BATTERY BACKUP OPERATION
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
JESD-609 Code
e0
e0
Length
19.1262 mm
19.1262 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
52
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC52,.8SQ
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
4.57 mm
4.57 mm
Standby Current-Max
0.0015 A
0.0015 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
19.1262 mm
19.1262 mm
Base Number Matches
1
1
Compare IDT7142LA70J with alternatives
Compare IDT71322L70J with alternatives