Part Details for IDT7142LA70J by Integrated Device Technology Inc
Overview of IDT7142LA70J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7142LA70J
IDT7142LA70J CAD Models
IDT7142LA70J Part Data Attributes
|
IDT7142LA70J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7142LA70J
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 70ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for IDT7142LA70J
This table gives cross-reference parts and alternative options found for IDT7142LA70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7142LA70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71322S70L52B | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 70ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | IDT7142LA70J vs IDT71322S70L52B |
IDT7142SA70J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX8, 70ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7142LA70J vs IDT7142SA70J8 |
IDT7142LA70L48B | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX8, 70ns, CMOS, CQCC48, LCC-48 | IDT7142LA70J vs IDT7142LA70L48B |
IDT71322L70L52 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 70ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | IDT7142LA70J vs IDT71322L70L52 |
IDT71322L70J | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 70ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7142LA70J vs IDT71322L70J |
IDT71321LA70LB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX8, 70ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | IDT7142LA70J vs IDT71321LA70LB |
IDT7132SA70J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX8, 70ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7142LA70J vs IDT7132SA70J |
IDT7132LA70JG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX8, 70ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7142LA70J vs IDT7132LA70JG8 |
IDT71322L70JB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 70ns, PQCC52, PLASTIC, LCC-52 | IDT7142LA70J vs IDT71322L70JB |
IDT71321SA70LBG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX8, 70ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | IDT7142LA70J vs IDT71321SA70LBG |