IDT71256L35YG8
vs
IDT71256L35YGI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
SOJ,
SOJ, SOJ28,.34
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
JESD-609 Code
e3
e3
Length
17.9324 mm
17.9324 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5184 mm
7.5184 mm
Base Number Matches
1
1
Date Of Intro
1988-01-01
I/O Type
COMMON
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
SOJ28,.34
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.00012 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare IDT71256L35YG8 with alternatives
Compare IDT71256L35YGI with alternatives