Datasheets
IDT71256L35YGI by: Integrated Device Technology Inc

Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28

Part Details for IDT71256L35YGI by Integrated Device Technology Inc

Overview of IDT71256L35YGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT71256L35YGI

IDT71256L35YGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71256L35YGI Part Data Attributes:

IDT71256L35YGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71256L35YGI Integrated Device Technology Inc Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ, SOJ28,.34
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Date Of Intro 1988-01-01
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28
JESD-609 Code e3
Length 17.9324 mm
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.00012 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5184 mm

Alternate Parts for IDT71256L35YGI

This table gives cross-reference parts and alternative options found for IDT71256L35YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L35YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCM6206CJ35 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC IDT71256L35YGI vs MCM6206CJ35
IDT71256L35YG Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs IDT71256L35YG
MS62256A-35RC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Mosel Vitelic Corporation IDT71256L35YGI vs MS62256A-35RC
CY7C1399-35VCR Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor IDT71256L35YGI vs CY7C1399-35VCR
AS7C256L-35JC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation IDT71256L35YGI vs AS7C256L-35JC
AS7C256L-35JC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Memory Inc IDT71256L35YGI vs AS7C256L-35JC
71256L35YI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs 71256L35YI
IDT71256L35YG8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs IDT71256L35YG8
MCM6206CJ35R2 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC IDT71256L35YGI vs MCM6206CJ35R2
IDT71256L35YI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs IDT71256L35YI
Part Number Description Manufacturer Compare
71256L35YGI SOJ-28, Tube Integrated Device Technology Inc IDT71256L35YGI vs 71256L35YGI
IDT71256L35YG8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs IDT71256L35YG8
71256L35YGI8 SOJ-28, Reel Integrated Device Technology Inc IDT71256L35YGI vs 71256L35YGI8
71256L35YI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs 71256L35YI
HM62832JP-35 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Renesas Electronics Corporation IDT71256L35YGI vs HM62832JP-35
IDT71256L35YG Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256L35YGI vs IDT71256L35YG
LH52258K-35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Sharp Corp IDT71256L35YGI vs LH52258K-35
UPD43258LA-35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, PLASTIC, SOJ-28 NEC Electronics Group IDT71256L35YGI vs UPD43258LA-35
AS7C256L-35JC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Memory Inc IDT71256L35YGI vs AS7C256L-35JC
CY7C1399-35VCR Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor IDT71256L35YGI vs CY7C1399-35VCR

IDT71256L35YGI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71256L35YGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71256L35YGI by Integrated Device Technology Inc

  • Please alert me when IDT71256L35YGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71256L35YGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71256L35YGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71256L35YGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71256L35YGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71256L35YGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: