Part Details for IDT71256L35YG8 by Integrated Device Technology Inc
Overview of IDT71256L35YG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71256L35YG8
IDT71256L35YG8 CAD Models
IDT71256L35YG8 Part Data Attributes:
|
IDT71256L35YG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256L35YG8
Integrated Device Technology Inc
Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for IDT71256L35YG8
This table gives cross-reference parts and alternative options found for IDT71256L35YG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L35YG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6206CJ35 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | IDT71256L35YG8 vs MCM6206CJ35 |
IDT71256L35YG | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71256L35YG8 vs IDT71256L35YG |
MS62256A-35RC | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Mosel Vitelic Corporation | IDT71256L35YG8 vs MS62256A-35RC |
CY7C1399-35VCR | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | IDT71256L35YG8 vs CY7C1399-35VCR |
IDT71256L35YGI | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71256L35YG8 vs IDT71256L35YGI |
AS7C256L-35JC | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | IDT71256L35YG8 vs AS7C256L-35JC |
AS7C256L-35JC | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | IDT71256L35YG8 vs AS7C256L-35JC |
71256L35YI | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71256L35YG8 vs 71256L35YI |
MCM6206CJ35R2 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | IDT71256L35YG8 vs MCM6206CJ35R2 |
IDT71256L35YI | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71256L35YG8 vs IDT71256L35YI |