IDT70V3389S6BCI8
vs
70V3389S6BCG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
6 ns
|
6 ns
|
Clock Frequency-Max (fCLK) |
83 MHz
|
83 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PBGA-B256
|
S-CBGA-B256
|
JESD-609 Code |
e0
|
e1
|
Memory Density |
1179648 bit
|
1179648 bit
|
Memory IC Type |
APPLICATION SPECIFIC SRAM
|
MULTI-PORT SRAM
|
Memory Width |
18
|
18
|
Number of Ports |
2
|
2
|
Number of Terminals |
256
|
256
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX18
|
64KX18
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
LBGA
|
Package Equivalence Code |
BGA256,16X16,40
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.03 A
|
0.015 A
|
Standby Voltage-Min |
3.15 V
|
3.15 V
|
Supply Current-Max |
0.36 mA
|
0.31 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
8
|
Part Package Code |
|
BGA
|
Package Description |
|
LBGA, BGA256,16X16,40
|
Pin Count |
|
256
|
Additional Feature |
|
PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
|
Length |
|
17 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
|
3.45 V
|
Supply Voltage-Min (Vsup) |
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
17 mm
|
|
|
|
Compare IDT70V3389S6BCI8 with alternatives
Compare 70V3389S6BCG with alternatives