Part Details for IDT70V3389S6BCI8 by Integrated Device Technology Inc
Overview of IDT70V3389S6BCI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT70V3389S6BCI8
IDT70V3389S6BCI8 CAD Models
IDT70V3389S6BCI8 Part Data Attributes
|
IDT70V3389S6BCI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V3389S6BCI8
Integrated Device Technology Inc
Application Specific SRAM, 64KX18, 6ns, CMOS, PBGA256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Memory Density | 1179648 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 18 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.36 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for IDT70V3389S6BCI8
This table gives cross-reference parts and alternative options found for IDT70V3389S6BCI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3389S6BCI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3389S6BCI | Application Specific SRAM, 64KX18, 6ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70V3389S6BCI8 vs 70V3389S6BCI |
70V3389S6BCI8 | Application Specific SRAM, 64KX18, 6ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70V3389S6BCI8 vs 70V3389S6BCI8 |
70V3389S6BCGI8 | Application Specific SRAM, 64KX18, 6ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70V3389S6BCI8 vs 70V3389S6BCGI8 |
IDT70V3389S6BCI | Dual-Port SRAM, 64KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V3389S6BCI8 vs IDT70V3389S6BCI |
IDT70V3389S6BCGI | Dual-Port SRAM, 64KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V3389S6BCI8 vs IDT70V3389S6BCGI |
70V3389S6BCGI | Dual-Port SRAM, 64KX18, 6ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V3389S6BCI8 vs 70V3389S6BCGI |