IDT70V24TS35GG
vs
IDT7025L55PF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
QFP
Package Description
1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84
TQFP-100
Pin Count
84
100
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
55 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-CPGA-P84
S-PQFP-G100
JESD-609 Code
e3
e0
Memory Density
65536 bit
131072 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
84
100
Number of Words
4096 words
8192 words
Number of Words Code
4000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX16
8KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
LFQFP
Package Equivalence Code
PGA84M,11X11
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.005 A
0.0015 A
Standby Voltage-Min
3 V
2 V
Supply Current-Max
0.18 mA
0.21 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
Base Number Matches
1
7
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
Length
14 mm
Moisture Sensitivity Level
3
Output Enable
YES
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.6 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Compare IDT70V24TS35GG with alternatives
Compare IDT7025L55PF with alternatives