Part Details for IDT70V24TS35GG by Integrated Device Technology Inc
Overview of IDT70V24TS35GG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V24TS35GG
IDT70V24TS35GG CAD Models
IDT70V24TS35GG Part Data Attributes
|
IDT70V24TS35GG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V24TS35GG
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for IDT70V24TS35GG
This table gives cross-reference parts and alternative options found for IDT70V24TS35GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V24TS35GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24TS35G | Dual-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24TS35GG vs IDT70V24TS35G |
70V24TL35GG | Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA84 | Integrated Device Technology Inc | IDT70V24TS35GG vs 70V24TL35GG |
IDT70V24TL35GG | Dual-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24TS35GG vs IDT70V24TL35GG |
70V24S35G | PGA-84, Tray | Integrated Device Technology Inc | IDT70V24TS35GG vs 70V24S35G |
70V24L35GI | Dual-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24TS35GG vs 70V24L35GI |
5962-9166208MXX | Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, | Teledyne e2v | IDT70V24TS35GG vs 5962-9166208MXX |
70V24TS35GG | Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA84 | Integrated Device Technology Inc | IDT70V24TS35GG vs 70V24TS35GG |
IM8R-67024L-35 | Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA85 | Matra MHS | IDT70V24TS35GG vs IM8R-67024L-35 |
AM8R-67024L-35 | Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA85 | Matra MHS | IDT70V24TS35GG vs AM8R-67024L-35 |
70V24S35GG | Dual-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70V24TS35GG vs 70V24S35GG |