IDT709269S12G vs IDT709269S12PF8 feature comparison

IDT709269S12G Integrated Device Technology Inc

Buy Now Datasheet

IDT709269S12PF8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA QFP
Package Description PGA, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Pin Count 108 100
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-CPGA-P108 S-PQFP-G100
JESD-609 Code e0 e0
Length 30.48 mm 14 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 108 100
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX16 16KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 30.48 mm 14 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.345 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT709269S12G with alternatives

Compare IDT709269S12PF8 with alternatives