IDT709269S12G vs 709269L12G feature comparison

IDT709269S12G Integrated Device Technology Inc

Buy Now Datasheet

709269L12G Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description PGA, PGA-108
Pin Count 108
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2017-07-07 2021-01-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.10
Access Time-Max 25 ns 12 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-CPGA-P108 X-CPGA-P108
JESD-609 Code e0 e3
Length 30.48 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM APPLICATION SPECIFIC SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 108 108
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX16 16KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.48 mm
Base Number Matches 1 1
Total Weight 678.1
CO2 8137.200000000001
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
EFUP e
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.305 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT709269S12G with alternatives

Compare 709269L12G with alternatives