IDT5V9910A-2SOG
vs
CY7B9910-2SCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, LEAD FREE, SOIC-24
0.300 INCH, MO-119, SOIC-24
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
5V
7B
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e0
Length
15.4178 mm
15.392 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
0.046 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
24
24
Number of True Outputs
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
2.6416 mm
2.667 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5057 mm
7.5057 mm
fmax-Min
85 MHz
80 MHz
Base Number Matches
3
1
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Technology
BICMOS
Compare IDT5V9910A-2SOG with alternatives
Compare CY7B9910-2SCT with alternatives