Part Details for IDT5V9910A-2SOG by Integrated Device Technology Inc
Overview of IDT5V9910A-2SOG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA12SOG8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA12SOG8 | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
7204L12SOG | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part Details for IDT5V9910A-2SOG
IDT5V9910A-2SOG CAD Models
IDT5V9910A-2SOG Part Data Attributes
|
IDT5V9910A-2SOG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V9910A-2SOG
Integrated Device Technology Inc
PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4178 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5057 mm | |
fmax-Min | 85 MHz |
Alternate Parts for IDT5V9910A-2SOG
This table gives cross-reference parts and alternative options found for IDT5V9910A-2SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V9910A-2SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT5V9910A-2SOC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | IDT5V9910A-2SOG vs IDT5V9910A-2SOC |
IDT5V9910A-2SOG8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | IDT5V9910A-2SOG vs IDT5V9910A-2SOG8 |
IDT5V9910A-2SO | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | IDT5V9910A-2SOG vs IDT5V9910A-2SO |
IDTCSP5V9910-2SO | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | IDT5V9910A-2SOG vs IDTCSP5V9910-2SO |
5V9910A-2SOG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | IDT5V9910A-2SOG vs 5V9910A-2SOG |