IDT5V9910A-2SOG vs CY7B9910-2SXC feature comparison

IDT5V9910A-2SOG Integrated Device Technology Inc

Buy Now Datasheet

CY7B9910-2SXC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, LEAD FREE, SOIC-24 SOP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 5V 7B
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3
Length 15.4178 mm 15.392 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 2.6416 mm 2.667 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5057 mm 7.5057 mm
fmax-Min 85 MHz 80 MHz
Base Number Matches 1 2
Propagation Delay (tpd) 0.25 ns
Technology BICMOS

Compare IDT5V9910A-2SOG with alternatives

Compare CY7B9910-2SXC with alternatives