IDT39C60BC vs AM2960APCB feature comparison

IDT39C60BC Integrated Device Technology Inc

Buy Now Datasheet

AM2960APCB AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP48,.6 DIP, DIP48,.6
Pin Count 48 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS; BYTE CONTROL BUILT IN DIAGNOSTICS; BYTE CONTROL
Family CMOS S
JESD-30 Code R-CDIP-T48 R-PDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm 61.849 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Power Supply Current-Max (ICC) 365 mA

Compare IDT39C60BC with alternatives

Compare AM2960APCB with alternatives