AM2960APCB
vs
AM29C60ADC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP48,.6
SIDE BRAZED, CERAMIC, DIP-48
Pin Count
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT IN DIAGNOSTICS; BYTE CONTROL
BUILT IN DIAGNOSTICS; BYTE CONTROL
Family
S
CMOS
JESD-30 Code
R-PDIP-T48
R-CDIP-T48
JESD-609 Code
e0
e0
Length
61.849 mm
60.96 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
365 mA
Propagation Delay (tpd)
30 ns
30 ns
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
4.445 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
2
2
Compare AM2960APCB with alternatives