AM2960APCB vs IDT39C60-1C feature comparison

AM2960APCB AMD

Buy Now Datasheet

IDT39C60-1C Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
DIP DIP
DIP, DIP48,.6 DIP, DIP48,.6
48 48
unknown not_compliant
8542.39.00.01 8542.39.00.01
BUILT IN DIAGNOSTICS; BYTE CONTROL BUILT IN DIAGNOSTICS; BYTE CONTROL
S CMOS
R-PDIP-T48 R-CDIP-T48
e0 e0
61.849 mm 60.96 mm
50 pF 50 pF
ERROR DETECTION AND CORRECTION CIRCUIT ERROR DETECTION AND CORRECTION CIRCUIT
16 16
1 1
48 48
70 °C 70 °C
3-STATE 3-STATE
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP48,.6 DIP48,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
365 mA
30 ns 52 ns
Not Qualified Not Qualified
5.715 mm 4.826 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
BIPOLAR CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
2 1

Compare AM2960APCB with alternatives

Compare IDT39C60-1C with alternatives