IDT23S08E-2DC8 vs SNCDC351DB feature comparison

IDT23S08E-2DC8 Integrated Device Technology Inc

Buy Now Datasheet

SNCDC351DB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-16 SSOP,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S ABT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e0
Length 9.9314 mm 8.2 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 24
Number of True Outputs 8 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.5 ns
Seated Height-Max 1.7272 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm 5.3 mm
fmax-Min 200 MHz
Base Number Matches 1 1
Additional Feature MAX PART TO PART SKEW = 1NS
Load Capacitance (CL) 50 pF
Technology BICMOS

Compare IDT23S08E-2DC8 with alternatives

Compare SNCDC351DB with alternatives