SNCDC351DB vs IDT2309A-1DCG8 feature comparison

SNCDC351DB Texas Instruments

Buy Now Datasheet

IDT2309A-1DCG8 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Package Description SSOP, SOP, SOP16,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX PART TO PART SKEW = 1NS
Family ABT 2309
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G16
Length 8.2 mm 9.9314 mm
Load Capacitance (CL) 50 pF
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 16
Number of True Outputs 10 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.25 ns
Seated Height-Max 2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.937 mm
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8.7 ns
Propagation Delay (tpd) 8.7 ns
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 133 MHz

Compare SNCDC351DB with alternatives

Compare IDT2309A-1DCG8 with alternatives