SNCDC351DB
vs
853111AYT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SSOP,
LQFP, QFP32,.35SQ,32
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX PART TO PART SKEW = 1NS
ECL MODE: VCC = 0V WITH VEE = -5.25V TO -2.375V
Family
ABT
853111
Input Conditioning
STANDARD
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G24
S-PQFP-G32
Length
8.2 mm
7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
24
32
Number of True Outputs
10
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
LQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
0.035 ns
Seated Height-Max
2 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
7 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFP
Pin Count
32
JESD-609 Code
e0
Moisture Sensitivity Level
3
Package Equivalence Code
QFP32,.35SQ,32
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
0.875 ns
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
20
Compare SNCDC351DB with alternatives
Compare 853111AYT with alternatives