ICY7C1373C-100BGI
vs
IS61QDPB21M36A-333B4I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
BGA
Package Description
14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
LBGA, BGA165,11X15,40
Pin Count
119
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2020-01-16
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Access Time-Max
8.5 ns
0.45 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B119
R-PBGA-B165
JESD-609 Code
e0
Length
22 mm
15 mm
Memory Density
18874368 bit
37748736 bit
Memory IC Type
ZBT SRAM
QDR SRAM
Memory Width
18
36
Number of Functions
1
1
Number of Terminals
119
165
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX18
1MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.63 V
1.89 V
Supply Voltage-Min (Vsup)
3.135 V
1.71 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
13 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
SEPARATE
Output Characteristics
3-STATE
Package Equivalence Code
BGA165,11X15,40
Standby Current-Max
0.29 A
Standby Voltage-Min
1.7 V
Supply Current-Max
1.2 mA
Compare ICY7C1373C-100BGI with alternatives
Compare IS61QDPB21M36A-333B4I with alternatives