ICS93V847AG-T
vs
MC88915TFN100R2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MOTOROLA INC
Part Package Code
TSSOP
QLCC
Package Description
TSSOP,
QCCJ,
Pin Count
24
28
Reach Compliance Code
compliant
unknown
Family
93V
88915
Input Conditioning
DIFFERENTIAL
MUX
JESD-30 Code
R-PDSO-G24
S-PQCC-J28
JESD-609 Code
e0
Length
7.8 mm
11.505 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
24
28
Number of True Outputs
5
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.06 ns
0.75 ns
Seated Height-Max
1.2 mm
4.57 mm
Supply Voltage-Max (Vsup)
2.7 V
5.25 V
Supply Voltage-Min (Vsup)
2.3 V
4.75 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
11.505 mm
fmax-Min
170 MHz
100 MHz
Base Number Matches
1
4
HTS Code
8542.39.00.01
Additional Feature
MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
Output Characteristics
3-STATE
Package Equivalence Code
LDCC28,.5SQ
Technology
CMOS
Compare ICS93V847AG-T with alternatives
Compare MC88915TFN100R2 with alternatives