ICS93V847AG-T
vs
ASM3P623S00AG-08-TT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PULSECORE SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
24
Reach Compliance Code
compliant
unknown
Family
93V
3P
Input Conditioning
DIFFERENTIAL
STANDARD
JESD-30 Code
R-PDSO-G24
R-PDSO-G8
JESD-609 Code
e0
Length
7.8 mm
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
24
8
Number of True Outputs
5
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.06 ns
0.25 ns
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
3 mm
fmax-Min
170 MHz
Base Number Matches
1
2
Package Equivalence Code
TSSOP8,.25
Propagation Delay (tpd)
0.35 ns
Technology
CMOS
Compare ICS93V847AG-T with alternatives
Compare ASM3P623S00AG-08-TT with alternatives