ICS93V847AG-T vs CY2SSTV857ZXC-27 feature comparison

ICS93V847AG-T Integrated Device Technology Inc

Buy Now Datasheet

CY2SSTV857ZXC-27 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48
Pin Count 24 48
Reach Compliance Code compliant compliant
Family 93V SSTV
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G24 R-PDSO-G48
JESD-609 Code e0 e4
Length 7.8 mm 12.4965 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 48
Number of True Outputs 5 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.06 ns 0.1 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.38 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 6.096 mm
fmax-Min 170 MHz 200 MHz
Base Number Matches 1 2
HTS Code 8542.39.00.01
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.3,20
Propagation Delay (tpd) 7.5 ns

Compare ICS93V847AG-T with alternatives

Compare CY2SSTV857ZXC-27 with alternatives