ICS853P022AMLFT vs SY89222LMGTR feature comparison

ICS853P022AMLFT Integrated Device Technology Inc

Buy Now Datasheet

SY89222LMGTR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICREL INC
Part Package Code SOIC DFN
Package Description 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8 HVSON,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V
Delay-Max 0.6 ns
Interface IC Type TTL/CMOS TO PECL TRANSLATOR TTL TO ECL TRANSLATOR
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e3 e4
Length 4.9 mm 2 mm
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.9754 mm
Supply Voltage-Max 5.25 V 3.8 V
Supply Voltage-Min 2.375 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 2 mm
Base Number Matches 1 1
Manufacturer Package Code MLF
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.08,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ICS853P022AMLFT with alternatives

Compare SY89222LMGTR with alternatives