ICS1893BFLF vs ICS1893BKI feature comparison

ICS1893BFLF Integrated Device Technology Inc

Buy Now Datasheet

ICS1893BKI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP DFN
Package Description 0.300 INCH, LEAD FREE, SSOP-48 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56
Pin Count 48 56
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 860.05
CO2e (mg) 10355.002
Total Weight 625.1
Category CO2 Kg 12.04
CO2 7526.204
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Data Rate 100000 Mbps
JESD-30 Code R-PDSO-G48 S-PQCC-N56
JESD-609 Code e3 e0
Length 15.875 mm 8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 48 56
Number of Transceivers 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 1 mm
Supply Current-Max 0.16 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 8 mm
Base Number Matches 2 4
Manufacturer Package Code MLF

Compare ICS1893BFLF with alternatives

Compare ICS1893BKI with alternatives