Part Details for ICS1893BFLF by Integrated Device Technology Inc
Overview of ICS1893BFLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS1893BFLF
ICS1893BFLF CAD Models
ICS1893BFLF Part Data Attributes
|
ICS1893BFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893BFLF
Integrated Device Technology Inc
Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, LEAD FREE, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICS1893BFLF
This table gives cross-reference parts and alternative options found for ICS1893BFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893BFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS1893BFIT | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PDSO48, 0.300 INCH, SSOP-48 | ICS1893BFLF vs ICS1893BFIT |
ICS1893BFLF | Renesas Electronics Corporation | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48 | ICS1893BFLF vs ICS1893BFLF |
ICS1893BFILFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48 | ICS1893BFLF vs ICS1893BFILFT |
ICS1893BFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, SSOP-48 | ICS1893BFLF vs ICS1893BFT |
ICS1893BFLFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48 | ICS1893BFLF vs ICS1893BFLFT |
ICS1893BK | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BFLF vs ICS1893BK |
ICS1893BKI | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BFLF vs ICS1893BKI |
ICS1893BKIT | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BFLF vs ICS1893BKIT |
ICS1893BKT | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BFLF vs ICS1893BKT |
ICS1893BY-10 | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | ICS1893BFLF vs ICS1893BY-10 |