ICM7218DIQI+T vs ICM7228BIQI feature comparison

ICM7218DIQI+T Maxim Integrated Products

Buy Now Datasheet

ICM7228BIQI Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1229424
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , QFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.5
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Part Package Code QFP
Pin Count 28
Data Input Mode SERIAL
Display Mode SEGMENT
JESD-30 Code S-PQFP-G28
Multiplexed Display Capability NO
Number of Digits/Characters 8-DIGIT
Number of Functions 1
Number of Segments 7
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Position QUAD

Compare ICM7218DIQI+T with alternatives

Compare ICM7228BIQI with alternatives