ICM7218DIQI+T
vs
ICM7218DIQI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
QUAD PACK-28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
28
Additional Feature
COMMON-CATHODE
Data Input Mode
PARALLEL
Display Mode
SEGMENT
Input Characteristics
STANDARD
JESD-30 Code
S-PQFP-G28
JESD-609 Code
e0
Moisture Sensitivity Level
1
Multiplexed Display Capability
YES
Number of Digits/Characters
8-DIGIT
Number of Functions
1
Number of Segments
8
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Compare ICM7218DIQI+T with alternatives
Compare ICM7218DIQI with alternatives