ICM-624-1-TT
vs
324-AG19DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ADAM TECH
AUGAT INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.177 inch
Body Length
1.2 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER COPPER
Contact Material
P-CUSN
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP24
DIP24
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYESTER
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
24
24
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare ICM-624-1-TT with alternatives
Compare 324-AG19DC with alternatives