324-AG19DC vs 824-AG10D-ES feature comparison

324-AG19DC Thomas & Betts

Buy Now Datasheet

824-AG10D-ES Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMAS & BETTS CORP THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH STANDOFFS
Body Breadth 0.7 inch
Body Depth 0.21 inch
Body Length 1.2 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Current Rating 2 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER POLYESTER
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 3 3

Compare 324-AG19DC with alternatives