ICM-624-1-TT
Adam Technologies Inc
Description: IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder

Overview of ICM-624-1-TT by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for ICM-624-1-TT by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICM-624-1-TT by Adam Technologies Inc

ICM-624-1-TT
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.177 inch
Body Length
1.2 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER COPPER
Contact Material
P-CUSN
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP24
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
24
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. ICM-624-1-TT
    Adam Technologies Inc
    IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
    VS

Alternate Parts for ICM-624-1-TT

This table gives cross-reference parts and alternative options found for ICM-624-1-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM-624-1-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83734/8-028 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp ICM-624-1-TT vs M83734/8-028
110-44-624-41-001000 IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp ICM-624-1-TT vs 110-44-624-41-001000
110-93-624-41-001 IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, Mill-Max Mfg Corp ICM-624-1-TT vs 110-93-624-41-001
110-91-624-41-001 IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, Mill-Max Mfg Corp ICM-624-1-TT vs 110-91-624-41-001
110-93-624-41-001100 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp ICM-624-1-TT vs 110-93-624-41-001100
110-91-624-41-001000 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp ICM-624-1-TT vs 110-91-624-41-001000
110-41-624-41-001000 IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT Mill-Max Mfg Corp ICM-624-1-TT vs 110-41-624-41-001000
110-93-624-41-001000 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp ICM-624-1-TT vs 110-93-624-41-001000
110-13-624-41-001000 IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp ICM-624-1-TT vs 110-13-624-41-001000
110-99-624-41-001100 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp ICM-624-1-TT vs 110-99-624-41-001100
Part Number Description Manufacturer Compare
ICE-246-E2-TT DIP24, IC SOCKET 3M Electronics ICM-624-1-TT vs ICE-246-E2-TT
ICE-246-FS-TG30 DIP24, IC SOCKET 3M Electronics ICM-624-1-TT vs ICE-246-FS-TG30
ICE-246-CP-TT DIP24, IC SOCKET 3M Electronics ICM-624-1-TT vs ICE-246-CP-TT
ICE-246-S-TT DIP24, IC SOCKET 3M Electronics ICM-624-1-TT vs ICE-246-S-TT
324-AG19DC IC Socket, DIP24, 24 Contact(s) TE Connectivity ICM-624-1-TT vs 324-AG19DC
324-AG10DC IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Thomas & Betts ICM-624-1-TT vs 324-AG10DC
324-AG19DC IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Thomas & Betts ICM-624-1-TT vs 324-AG19DC
ICT-246-S-TG DIP24, IC SOCKET 3M Electronics ICM-624-1-TT vs ICT-246-S-TG
ICE-246-S-TG DIP24, IC SOCKET 3M Electronics ICM-624-1-TT vs ICE-246-S-TG
LS624-01GT IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Advanced Interconnections Corp ICM-624-1-TT vs LS624-01GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM-624-1-TT by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM-624-1-TT by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of ICM-624-1-TT would you like to use for your alert(s)?
  • Please alert me when ICM-624-1-TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICM-624-1-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM-624-1-TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICM-624-1-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM-624-1-TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM-624-1-TT by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: