ICL7667CJA vs TSC426CPA feature comparison

ICL7667CJA Harris Semiconductor

Buy Now Datasheet

TSC426CPA Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP8,.3 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 7 mA
Supply Voltage-Max 15 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.03 µs 0.06 µs
Turn-on Time 0.05 µs 0.12 µs
Base Number Matches 6 2
Pbfree Code No
Part Package Code DIP
Pin Count 8
Length 9.375 mm
Moisture Sensitivity Level 1
Output Peak Current Limit-Nom 1.5 A
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.572 mm
Width 7.62 mm

Compare ICL7667CJA with alternatives

Compare TSC426CPA with alternatives