ICL7667CJA vs 5962-8850301PA feature comparison

ICL7667CJA Harris Semiconductor

Buy Now Datasheet

5962-8850301PA Maxim Integrated Products

Buy Now
No No
Obsolete Obsolete
HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
DIP, DIP8,.3 DIP, DIP8,.3
unknown not_compliant
EAR99 3A001.A.2.C
8542.39.00.01 8542.39.00.01
YES NO
STANDARD
BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
R-GDIP-T8 R-GDIP-T8
e0 e0
2 2
8 8
70 °C 125 °C
-55 °C
TOTEM-POLE
INVERTED
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
7 mA
15 V 18 V
4.5 V 4.5 V
15 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
Tin/Lead (Sn/Pb) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
0.03 µs 0.06 µs
0.05 µs 0.12 µs
6 2
No
DIP
8
1
1.5 A
MIL-STD-883 Class B

Compare ICL7667CJA with alternatives

Compare 5962-8850301PA with alternatives