ICL7667CJA
vs
MIC427AJBQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICREL INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
17 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
15 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.06 µs
0.12 µs
Turn-on Time
0.04 µs
0.06 µs
Width
7.62 mm
Base Number Matches
6
2
Input Characteristics
STANDARD
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
Output Polarity
TRUE
Screening Level
38535Q/M;38534H;883B
Compare ICL7667CJA with alternatives
Compare MIC427AJBQ with alternatives