ICL7667CJA
vs
ICL7667CPAZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Package Description
DIP, DIP8,.3
DIP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
7 mA
Supply Voltage-Max
15 V
15 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.03 µs
Turn-on Time
0.05 µs
Base Number Matches
6
3
Pbfree Code
Yes
Part Package Code
PDIP
Pin Count
8
Manufacturer Package Code
E8.3
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Renesas Electronics
Length
9.585 mm
Seated Height-Max
5.33 mm
Width
7.62 mm
Compare ICL7667CJA with alternatives