ICL7660MTV/883B
vs
MAX860IUA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BCY
SOIC
Package Description
PACKAGE-8
1.11 MM HEIGHT, LEAD FREE, UMAX-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
10 V
5.5 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
O-MBCY-W8
S-PDSO-G8
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Current-Max
0.02 A
0.06 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
TSSOP
Package Equivalence Code
CAN8,.2
TSSOP8,.19
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
130 kHz
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
6
2
Length
3 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Compare ICL7660MTV/883B with alternatives
Compare MAX860IUA+T with alternatives