MAX860IUA+T vs MAX861ESA-T feature comparison

MAX860IUA+T Maxim Integrated Products

Buy Now Datasheet

MAX861ESA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 1.11 MM HEIGHT, LEAD FREE, UMAX-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.06 A 0.06 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 130 kHz 250 kHz
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 2 1

Compare MAX860IUA+T with alternatives

Compare MAX861ESA-T with alternatives