ICL7660MTV/883B
vs
CAT660EZD8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CATALYST SEMICONDUCTOR INC
Part Package Code
BCY
DFN
Package Description
PACKAGE-8
HVSON, SOLCC8,.15,32
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
10 V
5.5 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
O-MBCY-W8
S-XDSO-N8
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
0.02 A
0.1 A
Package Body Material
METAL
UNSPECIFIED
Package Code
BCY
HVSON
Package Equivalence Code
CAN8,.2
SOLCC8,.15,32
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
DUAL
Base Number Matches
6
2
Length
4 mm
Moisture Sensitivity Level
1
Output Voltage-Nom
-5.5 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Terminal Pitch
0.8 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
Compare ICL7660MTV/883B with alternatives
Compare CAT660EZD8 with alternatives