ICL7660CPAZ
vs
LMC7660IN/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
PDIP, SOIC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
PLASTIC, DIP-8
Pin Count
8, 8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
10 V
10 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.585 mm
9.817 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.02 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
10 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.4 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare ICL7660CPAZ with alternatives
Compare LMC7660IN/NOPB with alternatives