LMC7660IN/NOPB vs ICL7660AIBAZA-T feature comparison

LMC7660IN/NOPB National Semiconductor Corporation

Buy Now Datasheet

ICL7660AIBAZA-T Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description PLASTIC, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 10 V
Input Voltage-Min 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.817 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 0.4 mA
Surface Mount NO
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 10 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 2 3
Date Of Intro 2020-06-12

Compare LMC7660IN/NOPB with alternatives