ICL7117CPL vs TC7117CPT713 feature comparison

ICL7117CPL Maxim Integrated Products

Buy Now Datasheet

TC7117CPT713 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP-40 QFP, QFP44,.57SQ,32
Pin Count 40
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Input Voltage-Max 2 V 3.35 V
Converter Type ADC, DUAL-SLOPE A/D CONVERTER
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e0 e3
Length 52.075 mm 10 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Bits 16
Number of Functions 1 1
Number of Terminals 40 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY 7-SEGMENT
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP40,.6 QFP44,.57SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.75 mm
Supply Voltage-Nom 9 V 9 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
Base Number Matches 6 1
Analog Input Voltage-Min 2.7 V
Screening Level TS 16949
Supply Current-Max 1.8 mA

Compare ICL7117CPL with alternatives

Compare TC7117CPT713 with alternatives