ICL7117CPL vs TC7117CPI feature comparison

ICL7117CPL Thomson Consumer Electronics

Buy Now Datasheet

TC7117CPI Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description DIP-40 DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 3.35 V
Converter Type A/D CONVERTER ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Linearity Error-Max (EL) 0.05%
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code 7-SEGMENT BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 9 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 40
Analog Input Voltage-Min 2.7 V
JESD-609 Code e3
Length 51.97 mm
Seated Height-Max 5.08 mm
Terminal Finish MATTE TIN
Width 15.24 mm

Compare TC7117CPI with alternatives