TC7117CPT713 vs TC7117CPI feature comparison

TC7117CPT713 Microchip Technology Inc

Buy Now Datasheet

TC7117CPI Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFP, QFP44,.57SQ,32 DIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.35 V 3.35 V
Analog Input Voltage-Min 2.7 V 2.7 V
Converter Type A/D CONVERTER ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e3
Length 10 mm 51.97 mm
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code 7-SEGMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code QFP44,.57SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 2.75 mm 5.08 mm
Supply Current-Max 1.8 mA
Supply Voltage-Nom 9 V 9 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 40
Negative Supply Voltage-Nom

Compare TC7117CPT713 with alternatives

Compare TC7117CPI with alternatives