ICL3244ECA
vs
ADM3202ANZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP
DIP
Package Description
PLASTIC, MO-150AH, SSOP-28
LEAD FREE, PLASTIC, MS-001, DIP-16
Pin Count
28
16
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
3
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
R-PDIP-T16
JESD-609 Code
e0
e3
Length
10.2 mm
20.07 mm
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Functions
3
2
Number of Terminals
28
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
NOT APPLICABLE
Receiver Number of Bits
5
2
Seated Height-Max
2 mm
5.33 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT APPLICABLE
Width
5.3 mm
7.62 mm
Base Number Matches
3
2
Receive Delay-Max
1000 ns
Transmit Delay-Max
1200 ns
Compare ICL3244ECA with alternatives
Compare ADM3202ANZ with alternatives