ADM3202ANZ vs ICL3244ECAZ-T feature comparison

ADM3202ANZ Rochester Electronics LLC

Buy Now Datasheet

ICL3244ECAZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code DIP SSOP
Package Description LEAD FREE, PLASTIC, MS-001, DIP-16 SSOP, SSOP28,.3
Pin Count 16 28
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 2 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDIP-T16 R-PDSO-G28
JESD-609 Code e3 e3
Length 20.07 mm 10.2 mm
Moisture Sensitivity Level NOT APPLICABLE 2
Number of Functions 2 3
Number of Terminals 16 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 5
Seated Height-Max 5.33 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Transmit Delay-Max 1200 ns
Width 7.62 mm 5.3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP28,.3
Qualification Status Not Qualified
Supply Current-Max 1 mA

Compare ADM3202ANZ with alternatives

Compare ICL3244ECAZ-T with alternatives