ICL3243CVZ
vs
MAX3222EWNT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28
0.300 INCH, SOIC-18
Pin Count
28
18
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
3
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; EIA-562
JESD-30 Code
R-PDSO-G28
R-PDSO-G18
JESD-609 Code
e3
e0
Length
9.7 mm
11.55 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
1
Number of Terminals
28
18
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Receive Delay-Max
300 ns
Receiver Number of Bits
5
2
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
7.5 mm
Base Number Matches
4
1
Output Polarity
INVERTED
Qualification Status
Not Qualified
Supply Current-Max
1 mA
Compare ICL3243CVZ with alternatives
Compare MAX3222EWNT with alternatives