ICL3207ECBZ-T
vs
MAX1489EEPD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC, SSOP
DIP
Package Description
SOP, SOP24,.4
0.300 INCH, PLASTIC, DIP-14
Pin Count
24, 24
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.28; EIA-562; TIA-562
JESD-30 Code
R-PDSO-G24
R-PDIP-T14
JESD-609 Code
e3
e0
Length
15.4 mm
19.05 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
4
Number of Terminals
24
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Receive Delay-Max
4000 ns
Receiver Number of Bits
3
4
Seated Height-Max
2.65 mm
4.572 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Compare ICL3207ECBZ-T with alternatives
Compare MAX1489EEPD with alternatives